Appoldt 9013 Rail-Mount USB Stick 16GB USB2.0 IP54 for Secure Cabinet Use

Image Representative of Range

Appoldt 9013 Rail-Mount USB Stick 16GB USB2.0 IP54 for Secure Cabinet Use

MPN
9013
Brand
Appoldt
EAN-13
4016138787092
Order Code
08-4759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £55.26 £46.97
10+ £44.43
100+ £44.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rail-mount USB stick 1 pc(s) is made by Appoldt and bears the product code 9013. It features USB 2.0 with a 16GB capacity and an IP54 rating, ensuring protection against dust and water splashes. This device is suitable for installing on relay printed circuit boards, commonly used in industrial applications for data storage and system updates.
Type Rail-mount USB stick
Size/ Dimensions (L x W x H) 62 x 12 x 62 mm
Length 62mm
Connection Screw terminal
Height 62mm
IP Rating IP54
Misc Attribute 1 USB 2.0-16 GB-A
Misc Attribute 2 USB2.0-16GB-A
Width 12mm

Reviews

Be the first to submit a review

Trustpilot