Appoldt 9004 Rail-Mount USB 4GB USB2.0 IP54 Cabinet Storage Solution

Image Representative of Range

Appoldt 9004 Rail-Mount USB 4GB USB2.0 IP54 Cabinet Storage Solution

MPN
9004
Brand
Appoldt
EAN-13
4016138787061
Order Code
08-4758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £41.10 £37.38
10+ £35.36
100+ £35.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Appoldt Rail-mount USB stick features a 4GB capacity and USB 2.0 connectivity. It has an IP54 rating, making it suitable for industrial environments. Typically used in relay printed circuit boards, it facilitates data transfer and storage.
Type Rail-mount USB stick
Size/ Dimensions (L x W x H) 62 x 12 x 62 mm
Length 62mm
Connection Screw terminal
Height 62mm
IP Rating IP54
Misc Attribute 1 USB 2.0-4 GB-A
Misc Attribute 2 USB2.0-4GB-A
Width 12mm

Reviews

Be the first to submit a review

Trustpilot