Appoldt 9003 Rail-Mount USB Stick 8GB IP54, Easy DIN Rail Install

Image Representative of Range

Appoldt 9003 Rail-Mount USB Stick 8GB IP54, Easy DIN Rail Install

MPN
9003
Brand
Appoldt
EAN-13
4016138787078
Order Code
08-4756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £48.18 £44.57
10+ £42.15
100+ £41.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Appoldt Rail-mount USB stick is an 8GB USB 2.0 device designed for electronic diagrams and data transfer. It features an IP54 rating, providing protection against dust and water splashes. Typically used with relay printed circuit boards, it integrates seamlessly into automation and control systems.
Type Rail-mount USB stick
Size/ Dimensions (L x W x H) 62 x 12 x 62 mm
Length 62mm
Connection Screw terminal
Height 62mm
IP Rating IP54
Misc Attribute USB2.0-8GB-A
Width 12mm

Reviews

Be the first to submit a review

Trustpilot