Appoldt 3010 TM-W Relay 230V AC Motor Protection, 2 Change-Overs

Image Representative of Range

Appoldt 3010 TM-W Relay 230V AC Motor Protection, 2 Change-Overs

MPN
3010
Brand
Appoldt
EAN-13
4016138787054
Order Code
08-4754
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £67.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Appoldt manufactures the TM-W monitoring relay for motor protection, operating at 230 V AC with two change-overs. This device is ideal for monitoring thermal conditions in motors and preventing damage. It is typically used in industrial settings to ensure reliable motor operation.
Type Monitoring relay
Contact Type 2 change-overs
Dim (L x W x H) 100 x 22.5 x 80 mm
Functions PTC monitoring
Height 80mm
Length 100mm
Misc Attribute TM-W
Operating Voltage 230V AC
Switching current (max.) 8A
Switching voltage (max.) 230V AC
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot