Appoldt 2403 POK SSR 17-60V dc 10A 24V dc industrial power relay

Order Code:

13-6607

Brand: Appoldt MPN: 2403 EAN-13: 2050008845644
Qty Unit Price (Ex VAT)
1+ £37.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Appoldt 2403 POK SSR 17-60V dc 10A 24V dc 1 pc is a robust general-purpose power relay designed to handle demanding industrial applications. This relay operates within a voltage range of 17 to 60 volts DC and can manage a maximum current load of 10 amperes, making it ideal for controlling circuits that require reliable switching functions. Its design includes a relay module that integrates seamlessly with a relay socket combo, facilitating easy installation and maintenance. Commonly used in automation systems, equipment control panels, and other industrial settings, this relay ensures precise operation and durability under varying electrical conditions. With its compatibility across different voltage levels, it supports flexible implementation within diverse electrical systems.
Coil Voltage 24V DC
Switching Current 10A
Colour Grey-orange
Connection Screw terminal
Content 1
Dimensions (L x W x H) 62 x 17 x 62 mm
Height 62mm
Length 62mm
Maximum Temperature 50°C
Minimum Temperature -20°C
Mounting Type Socket
Nominal Voltage 24V DC
Product Type SSR
Switching Voltage Max 48V DC
Type POK 17-60V dc/10A
Width 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot