Appoldt 1405 RM-2W Crossbar switch 24 V DC 8 A 2 change-overs

MPN
1405
Brand
Appoldt
EAN-13
4039289065703
Order Code
13-6606
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.51 £20.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Appoldt 1405 RM-2W is a robust general-purpose power relay designed for industrial applications, operating on a 24 V DC supply and capable of handling a current of up to 8 A. This device features two change-over contacts, making it adaptable to a variety of switching operations in control systems. The relay is suitable for integration into relay module systems and may be combined with relay sockets for flexible installation solutions. Common applications include automation systems, machinery, and control panels where reliable switching of electrical loads is required. Its construction ensures durability and consistent performance in demanding environments.
Contact Configuration 2CO (DPDT)
Switching Current 8A
Colour Orange
Connection Screw terminal
Contact Material AgSnO
Contact Type 2 change-overs
Content 1
Dimensions (L x W x H) 85 x 22 x 52 mm
Durability 100000
Fall Time 5ms
Height 52mm
Length 85mm
Max. switching capacity 2000VA
Max. temperature 50°C
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mounting Type Socket
Nominal Voltage 24V DC
Product Type Crossbar switch
Response Time 9ms
Switching Voltage Max 250V AC
Type RM-2W 24 V
Width 22mm

Reviews

Be the first to submit a review

Trustpilot