Appoldt 1004 RM-1W Relay 24V AC/DC 8A 1 Change-Over, Industrial Use

Image Representative of Range

Appoldt 1004 RM-1W Relay 24V AC/DC 8A 1 Change-Over, Industrial Use

MPN
1004
Brand
Appoldt
EAN-13
4016138786996
Order Code
08-4745
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £25.98 £22.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Appoldt RM-1W is an industrial relay with a nominal voltage of 24 V, available for both DC and AC applications. It features a switching current capacity of up to 8 A and includes one change-over contact. Typical applications include automation systems requiring reliable switching, such as manufacturing equipment and industrial control panels.
Type Industrial relay
Connection Screw terminal
Contact Type 1 hange-over°C
Dim (L x W x H) 62 x 17 x 62mm
Height 62mm
Length 62mm
Misc Attribute 1 With the switch (1-pin)
Misc Attribute 2 RM-1W
Switching current (max.) 8A
Width 17mm

Reviews

Be the first to submit a review

Trustpilot