Apollo Ultrasonic AP-SG01 Smart Alarm Fluid Gauge Dual-Level Display 150-250V AC

Image Representative of Range

Apollo Ultrasonic AP-SG01 Smart Alarm Fluid Gauge Dual-Level Display 150-250V AC

Order Code:

11-3320

Brand: Apollo Ultrasonic MPN: Apollo Smart Alarm EAN-13: 5392000075306
Qty Unit Price (Ex VAT)
1+ £206.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Apollo Ultrasonic Fluid Level Gauge, produced by Apollo Smart Alarm, operates within a voltage range of 150 - 250 V AC. It is ideal for monitoring the levels in tanks containing fuel oil, water, rainwater, or waste oil. This device offers accurate tracking of tank capacity and consumption, making it suitable for both residential and commercial applications.
Type Fluid level gauge
Max. ambient temperature +60°C
Max. operating voltage 250V AC
Min. ambient temperature -10°C
Min. operating voltage 150V AC
Operating Voltage 150 - 250 V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot