Weller T0050100099 RTM 002 C L Soldering Tip 0.2mm Micro Components |
08-2700
|
|
9 in stock, despatched in 4 working days
|
1+ £28.25
Price per unit Ex VAT
|
WXMP |
0.2mm |
Tapered |
18.7mm |
Soldering tip |
Weller T0050100199 RTM 002 Soldering Tip 0.2mm Tapered MIL-SPEC |
08-2701
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £33.48
Price per unit Ex VAT
|
WXMP MS WMRP MS |
0.2mm |
Tapered |
18.7mm |
Soldering tip |
Weller T0050100299 RTM 004 B Soldering Tip Bevelled 0.4mm 18.5mm 1pc |
08-2702
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £29.81
Price per unit Ex VAT
|
WXMP WMRP |
0.4mm |
Bevelled |
18.5mm |
Soldering tip |
Weller T0050100399 RTM 004 B MS Soldering Tip Bevelled Tip 0.4mm 1 pc |
08-2703
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £34.53
Price per unit Ex VAT
|
WXMP MS WMRP MS |
0.4mm |
Bevelled |
18.5mm |
Soldering tip |
Weller T0050100499 RTM 006 S MS Soldering Tip Chisel 23mm 1 pc |
08-2704
|
|
7 in stock, despatched in 4 working days
|
1+ £34.53
Price per unit Ex VAT
|
WXMP MS WMRP MS |
0.6mm |
Chisel-shaped |
23mm |
Soldering tip |
Weller T0050100599 RTM 010 S Soldering Tip Chisel-shaped 18mm 1pc |
08-2705
|
|
6 in stock, despatched in 4 working days
|
1+ £29.70
Price per unit Ex VAT
|
WXMP WMRP |
|
Chisel-shaped |
18mm |
Soldering tip |
Weller T0050100699 RTM 010 S MS Solder Tip 18mm Chisel Micro MIL-SPEC |
08-2706
|
|
3 in stock, despatched in 4 working days
|
1+ £34.53
Price per unit Ex VAT
|
WXMP MS WMRP MS |
1mm |
Chisel-shaped |
18mm |
Soldering tip |
Weller T0050100799 RTM 018 S Soldering Tip 18mm Micro/Standard Use |
08-2707
|
|
25 in stock, despatched in 4 working days
|
1+ £29.61
Price per unit Ex VAT
|
WXMP WMRP |
|
Solder reservoir tip |
18mm |
Soldering tip |
Weller T0050100899 RTM 018 S MS Soldering Tip Chisel 18 mm Length |
08-2708
|
|
10 in stock, despatched in 4 working days
|
1+ £37.67
Price per unit Ex VAT
|
WXMP MS WMRP MS |
1.8mm |
Chisel-shaped |
18mm |
Soldering tip |
Weller T0050100999 RTM 032 Soldering Tip Chisel 17.5mm For Micro & Standard |
08-2709
|
|
2 in stock, despatched in 4 working days
|
1+ £28.19
Price per unit Ex VAT
|
WXMP WMRP |
|
Chisel-shaped |
17.5mm |
Soldering tip |
Weller T0050101099 RTM 032 S MS Soldering Tip Chisel 17.5mm 1pc |
08-2710
|
|
5 in stock, despatched in 4 working days
|
1+ £34.53
Price per unit Ex VAT
|
WXMP MS WMRP MS |
|
Chisel-shaped |
17.5mm |
Soldering tip |
Weller T0050101199 RTM 025 K Knife-Tip 45° 19mm Micro Soldering Tip |
08-2711
|
|
4 in stock, despatched in 4 working days
|
1+ £29.19
Price per unit Ex VAT
|
WXMP WMRP |
|
Knife-tip 45° |
19mm |
Soldering tip |
Weller T0050101299 RTM 025 K MS Chisel Tip 19mm Active Soldering |
08-2712
|
|
3 in stock, despatched in 4 working days
|
1+ £34.53
Price per unit Ex VAT
|
WXMP MS WMRP MS |
2.5mm |
Chisel-shaped |
19mm |
Soldering tip |
Weller T0054460371N RTM 013 Chisel Soldering Tip 28mm for Micro Use |
08-2867
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £34.48
Price per unit Ex VAT
|
WXMP WMRP |
1.3mm |
Chisel-shaped |
28mm |
Soldering tip |
Weller T0054460373N RTM 013 S Micro Soldering Tip Chisel-Shaped 1 pc |
08-2868
|
|
5 in stock, despatched in 4 working days
|
1+ £50.23
Price per unit Ex VAT
|
WXMP MS WMRP MS |
|
Chisel-shaped, curved |
28mm |
Soldering tip |
Weller T0054461099N RTM 020 G Active Micro Soldering Tip for Precision Work |
08-2869
|
|
16 in stock, despatched in 4 working days
|
1+ £26.00
Price per unit Ex VAT
|
WXMP WMRP |
|
|
20mm |
Soldering tip |
Weller T0054461270N RTM 003 S Chisel Soldering Tip 19mm 1 pc Powerful Use |
08-2870
|
|
11 in stock, despatched in 4 working days
|
1+ £29.81
Price per unit Ex VAT
|
WXMP WMRP |
0.3mm |
Chisel-shaped |
19mm |
Soldering tip |
Weller T0054461299N RTM 004 S Chisel Solder Tip 19mm Micro Active |
08-2871
|
|
22 in stock, despatched in 4 working days
|
1+ £29.81
Price per unit Ex VAT
|
WXMP WMRP |
|
Chisel-shaped |
19mm |
Soldering tip |
Weller T0054461499N RTM 002 C MS Tapered Soldering Tip 0.2mm 1 pc(s) |
08-2872
|
|
4 in stock, despatched in 4 working days
|
1+ £42.90
Price per unit Ex VAT
|
WXMP MS WMRP MS |
0.2mm |
Tapered |
19mm |
Soldering tip |
Weller T0054461699N RTM 013 S MS Chisel Soldering Tip 19mm 1 pc |
08-2873
|
|
6 in stock, despatched in 4 working days
|
1+ £39.92
Price per unit Ex VAT
|
WXMP MS WMRP MS |
|
Chisel-shaped |
19mm |
Soldering tip |
Weller T0054461799N RTM 008 C MS Soldering Tip 0.8mm for Micro Components |
08-2874
|
|
12 in stock, despatched in 4 working days
|
1+ £37.75
Price per unit Ex VAT
|
WXMP MS WMRP MS |
0.8mm |
Tapered |
18mm |
Soldering tip |
Weller T0054461899N RTM 015 S MS Soldering Tip Chisel 18mm 1 Pc |
08-2875
|
|
2 in stock, despatched in 4 working days
|
1+ £42.90
Price per unit Ex VAT
|
WXMP MS WMRP MS |
|
Chisel-shaped |
18mm |
Soldering tip |
Weller T0054461999N RTM 008 S X MS Chisel Tip 23mm Curved 1pc |
08-2876
|
|
3 in stock, despatched in 4 working days
|
1+ £48.13
Price per unit Ex VAT
|
WXMP MS WMRP MS |
0.8mm |
|
23mm |
Soldering tip |
Weller T0054462099N RTM 012 B MS Soldering Tip Bevelled 1.2mm 1pc |
08-2877
|
|
5 in stock, despatched in 4 working days
|
1+ £47.18
Price per unit Ex VAT
|
WXMP MS WMRP MS |
1.2mm |
Bevelled |
18mm |
Soldering tip |
Weller T0054462199N RTM 030 K MS Soldering Tip Knife-Tip 3mm 45° |
08-2878
|
|
2 in stock, despatched in 4 working days
|
1+ £42.90
Price per unit Ex VAT
|
WXMP MS WMRP MS |
3mm |
Knife-tip 45° |
19mm |
Soldering tip |
Weller T0054462299N RTM 022 S MS Chisel Soldering Tip 18mm 1 pc |
08-2879
|
|
9 in stock, despatched in 4 working days
|
1+ £43.43
Price per unit Ex VAT
|
WXMP MS WMRP MS |
|
Chisel-shaped |
18mm |
Soldering tip |
Weller T0054462399N RTM 008 S MS Soldering Tip Tapered Curved 23mm |
08-2880
|
|
3 in stock, despatched in 4 working days
|
1+ £42.90
Price per unit Ex VAT
|
WXMP MS WMRP MS |
|
|
23mm |
Soldering tip |
Weller T0054462499N RTM 020 G Soldering Tip Tapered 20mm Active 1 pc |
08-2881
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £48.13
Price per unit Ex VAT
|
WXMP MS WMRP MS |
2mm |
Tapered |
20mm |
Soldering tip |
Weller T0054462599N RTM 001 C NW Soldering Tip 0.1mm Tapered 19mm Length |
08-2883
|
|
7 in stock, despatched in 4 working days
|
1+ £29.27
Price per unit Ex VAT
|
WXMP WMRP |
0.1mm |
Tapered |
19mm |
Soldering tip |
Weller T0054463199N RTM 036 S MS Chisel Soldering Tip 18mm MIL-SPEC |
08-2885
|
|
1 in stock, despatched in 4 working days
|
1+ £49.18
Price per unit Ex VAT
|
WXMP MS WMRP MS |
|
Chisel-shaped |
18mm |
Soldering tip |
Weller T0054463299N RTM 005 Soldering Tip 0.5mm Curved MIL-SPEC |
08-2886
|
|
5 in stock, despatched in 4 working days
|
1+ £49.18
Price per unit Ex VAT
|
WXMP MS WMRP MS |
0.5mm |
|
26mm |
Soldering tip |
Weller T0054463399N RTM 004 C Active Soldering Tip 0.4mm Tapered |
08-2887
|
|
2 in stock, despatched in 4 working days
|
1+ £48.62
Price per unit Ex VAT
|
WMRP MS |
0.4mm |
|
26mm |
Soldering tip |