APEM TP33WW08000 TP Series Pushbutton 20V DC 1x On/(Off) Momentary

MPN
TP33WW08000
Brand
APEM
Order Code
01-2805
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The APEM TP33WW08000 is a compact pushbutton switch from the TP Series, designed for 20 V DC applications. It features a momentary 1 x On/(Off) function with dimensions of 10 x 5 x 3 mm. Ideal for electronic device control panels, it provides reliability in a range of compact switching applications.
Type Pushbutton
Voltage Rating 20V
Connection Solder pins
Contact Material Ni
Functions momentary
Height 3mm
Length 10mm
Maximum Temperature 85°C
Misc Attribute TP Series
Outline Dimensions (L x W x H) 10 x 5 x 3 mm
Switch position 1 x On/(Off)
Switching Voltage 20V DC
Width 5mm

Reviews

Be the first to submit a review

Trustpilot