APEM TP32W008000 TP Pushbutton 20V DC On/(Off) Momentary 10x5x3mm

MPN
TP32W008000
Brand
APEM
Order Code
01-2803
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The APEM TP32W008000 pushbutton switch features a 20 V DC rating and a momentary on/off function. It measures 10 x 5 x 3 mm, making it compact and suitable for space-constrained applications. This pushbutton is ideal for use in electronic devices requiring precise control, such as remote controls and small appliances.
Type Pushbutton
Voltage Rating 20V
Connection Solder pins
Contact Material Ni
Functions momentary
Height 3mm
Length 10mm
Maximum Temperature 85°C
Misc Attribute TP Series
Outline Dimensions (L x W x H) 10 x 5 x 3 mm
Switch position 1 x On/(Off)
Switching Voltage 20V DC
Width 5mm

Reviews

Be the first to submit a review

Trustpilot