APEM QS83XXW12 8mm LED Panel Indicator White 12V DC Wire Terminals

Image Representative of Range

APEM QS83XXW12 8mm LED Panel Indicator White 12V DC Wire Terminals

MPN
QS83XXW12
Brand
APEM
EAN-13
2050002861206
Order Code
63-0639
Country of Origin
United Kingdom
View Full Product Range (16)

Discontinued


An 8mm 12V DC snap-in panel mount white LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
Type Panel Indicator
Lamp/Lens Colour White
Voltage 12V
Diameter 8 mm
Brightness (mcd) 1200mcd
Current 20mA
Maximum Temperature +85°C
Min. temperature -40°C
Size 8mm
View Angle 30°

Trustpilot