APEM QS83XXR12 QS Series 8mm LED Panel Indicator Red 12V DC Wire Terminals

Image Representative of Range

APEM QS83XXR12 QS Series 8mm LED Panel Indicator Red 12V DC Wire Terminals

MPN
QS83XXR12
Brand
APEM
EAN-13
2050002861152
Order Code
63-0633
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.22
10+ £3.48
100+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

An 8mm 12V DC snap-in panel mount red LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Terminated by 200mm wire leads
  • UL496 recognised component
Type Panel Indicator
Lamp/Lens Colour Red
Voltage 12V
Diameter 8 mm
Brightness (mcd) 25mcd
Current 20mA
Maximum Temperature +85°C
Min. temperature -40°C
Size 8mm
View Angle 30°

Reviews

Be the first to submit a review

Trustpilot