APEM QS121XXW12 12mm LED Panel Indicator White 12V DC Faston Terminals

Image Representative of Range

APEM QS121XXW12 12mm LED Panel Indicator White 12V DC Faston Terminals

MPN
QS121XXW12
Brand
APEM
EAN-13
2050002861565
Order Code
63-0682
Country of Origin
United Kingdom
View Full Product Range (17)

Discontinued


A 12mm 12V DC snap-in panel mount white LED indicator with a coloured diffused flat lens. Ideal for applications such as domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets, battery chargers/power supplies.


  • Ideal for replacing filament or neon indicators
  • Requires no additional hardware
  • Faston terminals
  • UL496 recognised component
Type Panel Indicator
Lamp/Lens Colour White
Voltage 12V
Diameter 12 mm
Brightness (mcd) 1200mcd
Current 20mA
Maximum Temperature +85°C
Min. temperature -40°C
Size 12mm
View Angle 30°

Trustpilot