APEM QS121XXHY220 LED Indicator Light Yellow 230V AC

APEM QS121XXHY220 LED Indicator Light Yellow 230V AC

MPN
QS121XXHY220
Brand
APEM
EAN-13
2050003726719
Order Code
11-3221
Country of Origin
United Kingdom
View Full Product Range (18)

Discontinued


The APEM QS121XXHY220 LED indicator light is a yellow 230 V AC device designed to provide clear visual signals. Manufactured by APEM, it features a robust LED bulb suitable for various industrial applications. Typically, it is used to indicate operational status or alerts in control panels and machinery.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 230V AC
(Ø) 14mm
Case Colour Yellow
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 14 mm x 38.5 mm
LED features Frame (satinised)
Length 38.5mm
Material Polycarbonate (PC)
Max. operating voltage 253V AC
Maximum Temperature +85°C
Min. operating voltage 207V AC
Min. temperature -40°C
Misc Attribute XXHY QS 121 220
Mounting Type Snap-in
Operating Current 20mA
Recess Diameter 12mm

Trustpilot