APEM Q8R3CXXG12E LED indicator light Green 60 mcd Industrial Panel Indicator

MPN
Q8R3CXXG12E
Brand
APEM
EAN-13
2050011661644
Order Code
13-6605
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.54
10+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

APEM Q8R3CXXG12E is a 4.8mm LED indicator specifically designed for reliable performance in various technical applications. This component features a durable green Reclossus lens with a luminous intensity of 60 millicandela, making it suitable for environments requiring clear visual indicators. Commonly utilised in control panels and instrumentation, the Q8R3CXXG12E's robust design ensures long-lasting operation in demanding industrial settings. Its compact size allows for easy integration into existing designs, thereby facilitating straightforward upgrades or new installations. With APEM commitment to quality, this LED indicator meets rigorous standards, ensuring dependable operation across a wide range of conditions.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 12 V DC (max)
Connection Braid
Content 1
Diameter 8mm
Dimensions (Ø x H) 8 mm x 22.5 mm
Height 22.5mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 60mcd
Max. operating voltage 12V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 8mm
Shape Reclossus

Reviews

Be the first to submit a review

Trustpilot