APEM Q8R1CXXY24E LED indicator light Yellow 50 mcd Industrial Panel Indicator

MPN
Q8R1CXXY24E
Brand
APEM
EAN-13
2050011661637
Order Code
13-6604
Country of Origin
United Kingdom
View Full Product Range (24)

Discontinued


APEM, APEM Q8R1CXXY24E, is a 4.8mm LED indicator with a yellow light output, designed for use in a wide range of engineering applications. This robust indicator light features a high brightness of 50 millicandela, making it suitable for environments where high visibility is crucial. Its compact size and reliability make it ideal for use in control panels, instrumentation, and other electronic equipment that requires durable and efficient visual indicators. The yellow LED indicator is built to meet demanding industrial specifications, ensuring consistent performance in monitoring and signalling applications.
Type LED indicator light
LED Colour Yellow
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 8mm
Dimensions (Ø x H) 8 mm x 28.75 mm
Height 28.75mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 50mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 8mm
Shape Reclossus

Trustpilot