APEM Q8P1CXXR24E LED indicator light 80 mcd Red Prominent Industrial Use

MPN
Q8P1CXXR24E
Brand
APEM
EAN-13
2050011661613
Order Code
13-6603
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

APEM Q8P1CXXR24E is a 4.8mm LED indicator notable for its high visibility and robust design, featuring a prominent red lens with a brightness of 80 millicandelas. Engineered for reliable performance, this LED indicator is well-suited for a variety of industrial and commercial applications, particularly where clear visual indication is crucial, such as in control panels, switchgear, and instrumentation displays. The device operates efficiently with a supply voltage of 24 volts, ensuring low power consumption while maintaining optimal illumination. Designed for panel mounting, the Q8P1CXXR24E simplifies integration into existing systems, making it an ideal choice for engineers seeking a reliable indicator light solution.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 8mm
Dimensions (Ø x H) 8 mm x 28.75 mm
Height 28.75mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 80mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 8mm
Shape Prominent

Reviews

Be the first to submit a review

Trustpilot