APEM Q8P1CXXG24E LED indicator light Green Prominent 60 mcd Industrial Use

MPN
Q8P1CXXG24E
Brand
APEM
EAN-13
2050011661590
Order Code
13-6602
Country of Origin
United Kingdom
View Full Product Range (24)

Discontinued


APEM Q8P1CXXG24E is a 4.8mm LED indicator, prominently designed for reliable status indication in a variety of engineering applications. This component features a green LED with a brightness of 60 millicandela, providing a clear and distinct visual signal. It is suitable for use in control panels, electronic equipment, and industrial consoles where visibility and efficiency are crucial. The robust construction ensures enhanced durability, making it ideal for environments where a consistent and dependable indication is required. This LED indicator offers compatibility with a wide range of systems, contributing to its versatility in complex installations.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 8mm
Dimensions (Ø x H) 8 mm x 28.75 mm
Height 28.75mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 60mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 8mm
Shape Prominent

Trustpilot