APEM Q8F3CXXG12E LED indicator light Green Flush 6 mcd Panel Indicators

MPN
Q8F3CXXG12E
Brand
APEM
EAN-13
2050011661576
Order Code
13-6600
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

APEM Q8F3CXXG12E represents a robust LED indicator designed for efficient signalling applications that require a discreet flush-mounted design. This component measures 4.8mm in diameter and is equipped with a green LED, producing an illumination intensity of 6 millicandelas. The indicator is suited for integration into control panels, instrumentation, and electronic circuits where visual status indication is needed. Utilising a durable construction, it ensures reliable performance in environments demanding precision and consistency. Suitable for applications across automotive, industrial, and consumer electronics, the APEM Q8F3CXXG12E supports engineers in achieving effective visual communication within their systems.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 12 V DC (max)
Connection Braid
Content 1
Diameter 8mm
Dimensions (Ø x H) 8 mm x 22.5 mm
Height 22.5mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 6mcd
Max. operating voltage 12V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 8mm
Shape Flush

Reviews

Be the first to submit a review

Trustpilot