APEM Q8F1CXXY24E LED indicator light Yellow Flush 6 mcd Industrial Panel

MPN
Q8F1CXXY24E
Brand
APEM
EAN-13
2050011661569
Order Code
13-6599
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

APEM Q8F1CXXY24E is a 4.8mm LED indicator designed to provide a reliable visual signalling solution with a yellow flush lens, delivering a brightness of 6 millicandela. This indicator light is well-suited for a wide range of industrial and commercial applications where clear and consistent visual status signalling is necessary, including control panels, instrumentation equipment, and communication devices. The robust construction ensures durability and suitability in demanding environments, making it ideal for engineers seeking a dependable component for their projects.
Type LED indicator light
LED Colour Yellow
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 8mm
Dimensions (Ø x H) 8 mm x 28.75 mm
Height 28.75mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 6mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 8mm
Shape Flush

Reviews

Be the first to submit a review

Trustpilot