APEM Q8F1CXXR24E LED indicator light Red Flush Industrial Panel Indicator

MPN
Q8F1CXXR24E
Brand
APEM
EAN-13
2050011661552
Order Code
13-6598
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

APEM Q8F1CXXR24E is a highly efficient LED indicator designed for use in a variety of engineering applications. This 4.8mm LED indicator emits a distinct red light with a luminous intensity of 8 millicandela, ensuring visibility and reliability in diverse environments. The flush-mounted design allows for seamless integration into panels, making it an excellent choice for applications requiring a low-profile solution. With a robust construction, the indicator is suitable for both industrial control panels and instrumentation displays, where dependable visual signalling is critical. Its reliable performance in indicating status or alert conditions makes it a favoured component among engineers seeking precision and durability.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 8mm
Dimensions (Ø x H) 8 mm x 28.75 mm
Height 28.75mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 8mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 8mm
Shape Flush

Reviews

Be the first to submit a review

Trustpilot