APEM Q6P1CXXY24E LED indicator light Yellow Prominent 30 mcd industrial use

MPN
Q6P1CXXY24E
Brand
APEM
EAN-13
2050011661507
Order Code
13-6594
Country of Origin
United Kingdom

Discontinued


APEM Q6P1CXXY24E is a 4.8mm LED indicator noted for its prominent yellow light output and luminous intensity of 30 millicandela. This component is engineered for high reliability in various applications, including control panels, instrumentation, and telecommunications equipment, where a clear and consistent signal indication is crucial. The LED indicator is designed to fit into a standard mounting hole size and is compatible with typical panel wiring configurations, making it suitable for retrofit or new designs that demand energy-efficient and long-lasting illumination. Its robust construction ensures durability in varied environments, aligning with the stringent requirements of industrial and commercial systems.
Type LED indicator light
LED Colour Yellow
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 6mm
Dimensions (Ø x H) 6 mm x 23 mm
Height 23mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 30mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 6mm
Shape Prominent

Trustpilot