APEM Q6P1CXXG24E LED indicator light Green 50 mcd Prominent Industrial Use

MPN
Q6P1CXXG24E
Brand
APEM
EAN-13
2050011661484
Order Code
13-6592
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

APEM Q6P1CXXG24E LED indicator light is a prominent 4.8mm component designed for signalling applications, featuring a bright green emission with an intensity of 50 millicandelas. This LED indicator is tailored for use in control panels, dashboard displays, and other electronic systems that require clear visual signals. The robust design accommodates a wide range of voltages and provides high visibility, essential for both indoor and outdoor installations where reliable status indication is crucial. Engineers often select this component for its durability and efficiency in environments demanding precise and immediate status feedback.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 6mm
Dimensions (Ø x H) 6 mm x 23 mm
Height 23mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 50mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 6mm
Shape Prominent

Reviews

Be the first to submit a review

Trustpilot