APEM Q6F3CXXR24E LED indicator light Red Flush 10 mcd Industrial use

MPN
Q6F3CXXR24E
Brand
APEM
EAN-13
2050011661477
Order Code
13-6591
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

APEM Q6F3CXXR24E is a robust LED indicator light, engineered with a red flush design that marks its suitability for integration into compact electronic systems. This 4.8mm device offers a luminous intensity of 10 millicandelas, ensuring a clear and steady illumination for various signalling applications. It is particularly prominent in applications that require reliable visual status indicators, such as control panels, automotive dashboards, and industrial machinery. The Q6F3CXXR24E's straightforward installation and efficient light output make it an ideal choice for engineers seeking durable and consistent performance in demanding environments.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Braid
Content 1
Diameter 6mm
Dimensions (Ø x H) 6 mm x 17 mm
Height 17mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 10mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 6mm
Shape Flush

Reviews

Be the first to submit a review

Trustpilot