APEM Q6F3CXXG24E LED indicator light 45 mcd green flush industrial panel

MPN
Q6F3CXXG24E
Brand
APEM
EAN-13
2050011661460
Order Code
13-6590
Country of Origin
United Kingdom
View Full Product Range (24)

Discontinued


APEM Q6F3CXXG24E LED indicator light features prominently as a robust component within the realm of 4.8mm LED indicators. Designed for precision and reliability, this green flush-mount indicator operates efficiently at 45 millicandela, providing clear visual signalling while maintaining compact form factors. Engineered for versatility, it is well-suited for applications within control panels, instrumentation displays, and various industrial equipment where status indication is critical. The Q6F3CXXG24E ensures durability and consistent performance in challenging environments, characteristic of APEM commitment to quality and innovation in electronic components.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Braid
Content 1
Diameter 6mm
Dimensions (Ø x H) 6 mm x 17 mm
Height 17mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 45mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 6mm
Shape Flush

Trustpilot