APEM Q6F1CXXR24E LED indicator light Red Flush 10 mcd Industrial use

MPN
Q6F1CXXR24E
Brand
APEM
EAN-13
2050011661446
Order Code
13-6588
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

APEM Q6F1CXXR24E is a precise, 4.8mm red LED indicator specifically designed for applications requiring a flush-mounted light solution. With a luminous intensity of 10 millicandela, it provides a consistent and reliable signalling capability that is well-suited for electronic equipment, control panels, and inspection systems. This LED indicator is equipped to accommodate a standard voltage of 24V, ensuring ease of integration in various industrial and commercial environments. Its robust design allows it to perform effectively under different operational conditions, making it an indispensable component for engineers focused on precision and efficiency in indicator applications.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 6mm
Dimensions (Ø x H) 6 mm x 23 mm
Height 23mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 10mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 6mm
Shape Flush

Reviews

Be the first to submit a review

Trustpilot