APEM Q22F1CXXY24E LED indicator light Yellow Flush 59 mcd Panel Indicator

MPN
Q22F1CXXY24E
Brand
APEM
EAN-13
2050011661439
Order Code
13-6587
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.15
10+ £10.12
100+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

APEM Q22F1CXXY24E is a robust LED indicator specifically designed for a variety of engineering applications requiring reliable status display. This 4.8mm LED indicator light features a yellow flush design, offering a luminous intensity of 59 millicandela, making it suitable for high-visibility requirements. It operates efficiently within circuit designs often found in control panels, instrumentation, and automation systems, providing clear and concise visual feedback. The Q22F1CXXY24E is engineered to meet rigorous standards, ensuring consistent performance in both industrial and commercial environments. Its durable construction and precise illumination make it a preferred component in applications where long-lasting and noticeable signalling is essential.
Type LED indicator light
LED Colour Yellow
Forward Current 40mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 22mm
Dimensions (Ø x H) 22 mm x 35 mm
Height 35mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 59mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 22mm
Shape Flush

Reviews

Be the first to submit a review

Trustpilot