APEM Q16P1GXXY220E Q Series LED Indicator Light Yellow 230V AC

MPN
Q16P1GXXY220E
Brand
APEM
EAN-13
2050002858985
Order Code
11-3049
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The APEM Q16P1GXXY220E LED indicator light is a yellow 230 V AC pilot light. Manufactured by APEM, it features a robust design suitable for various signalling purposes. Ideal for control panels and industrial machinery, it provides clear and reliable visual indication.
Type LED indicator light
Lamp/Lens Colour Yellow
(Ø) 18.3mm
Case Colour Grey
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 18.3 mm x 48.5 mm
IP Rating IP67
Length 48.5mm
Material Brass
Material properties satin
Misc Attribute Q16 P1 GXXY220E
Mounting Type Screw and union
Operating Current 3mA
Operating Voltage 230V AC
Recess Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot