APEM Q16P1CXXY12E 16mm LED Panel Indicator Yellow 12V DC Prominent Chrome Bezel

Image Representative of Range

APEM Q16P1CXXY12E 16mm LED Panel Indicator Yellow 12V DC Prominent Chrome Bezel

MPN
Q16P1CXXY12E
Brand
APEM
Order Code
63-0551
Country of Origin
United Kingdom
View Full Product Range (12)

Discontinued


A 16mm 12V DC yellow panel mounting LED indicator with a prominent chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.


  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Type Panel Indicator
Lamp/Lens Colour Yellow
Voltage 12V
Diameter 16 mm
Bezel Prominent chrome
Brightness (mcd) 30mcd
Current 20mA
IP Rating IP67
Size 16mm
View Angle 100°

Trustpilot