APEM Q16F1BXXW220E LED Indicator Light White 230V AC

APEM Q16F1BXXW220E LED Indicator Light White 230V AC

MPN
Q16F1BXXW220E
Brand
APEM
EAN-13
2050002860537
Order Code
11-3045
Country of Origin
United Kingdom
View Full Product Range (18)

Discontinued


APEM Q16F1BXXW220E is a white LED indicator light operating at 230 V AC. This LED pilot light is known for its reliability and high visibility. It is typically used in control panels and machinery to signal operational status.
Type LED indicator light
Lamp/Lens Colour White
Voltage 230V AC
(Ø) 18.3mm
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 18.3 mm x 45.6 mm
IP Rating IP67
Length 45.6mm
Material Brass
Material properties chrome plated
Misc Attribute Q16 F1 BXXW220E
Mounting Type Screw and union
Operating Current 3mA
Recess Diameter 16mm

Trustpilot