APEM Q14P1CXXG24E LED indicator light Green Prominent 330mcd Panel Indicator

MPN
Q14P1CXXG24E
Brand
APEM
EAN-13
2050011661408
Order Code
13-6585
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

APEM Q14P1CXXG24E is a high-performance LED indicator light characterised by its green, prominent light output with a luminance of 330 millicandelas (mcd). This component belongs to the category of 4.8mm LED indicators, designed for use in applications requiring clear, reliable visual signals. The prominent design ensures visibility in varying lighting conditions, making it suitable for use in control panels, instrumentation, and status indication systems. With its robust construction and efficient light output, the APEM Q14P1CXXG24E is ideal for ensuring components are easily identifiable in industrial, automotive, or electronic equipment environments.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Solder tag
Content 1
Diameter 14mm
Dimensions (Ø x H) 14 mm x 28.75 mm
Height 28.75mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 330mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 14mm
Shape Prominent

Reviews

Be the first to submit a review

Trustpilot