APEM Q14F3CXXR12E LED indicator light Red Flush 10 mcd Industrial use

MPN
Q14F3CXXR12E
Brand
APEM
EAN-13
2050011661392
Order Code
13-6584
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

APEM Q14F3CXXR12E is a robust and reliable LED indicator that operates with a red flush design, providing an output of 10 millicandelas. This 4.8mm LED indicator light is engineered for efficient operation in diverse applications requiring clear visual signalling. Its design optimises functionality in panel displays, control equipment, and status indicators across industrial and commercial sectors. The APEM Q14F3CXXR12E ensures consistent performance, aligning with stringent specifications demanded by engineering environments for dependable indicators.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 12 V DC (max)
Connection Braid
Content 1
Diameter 14mm
Dimensions (Ø x H) 14 mm x 28.75 mm
Height 28.75mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 10mcd
Max. operating voltage 12V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 14mm
Shape Flush

Reviews

Be the first to submit a review

Trustpilot