APEM Q14F3CXXG12E LED indicator light Green Flush 5mcd Industrial Use

MPN
Q14F3CXXG12E
Brand
APEM
EAN-13
2050011661385
Order Code
13-6583
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

APEM presents the Q14F3CXXG12E, an LED indicator light designed with precision for various engineering applications. This LED indicator features a 4.8mm diameter, offering a green flush illumination with an intensity of 5 millicandelas, providing effective visual signalling in compact spaces. Engineered for reliability, the Q14F3CXXG12E is suitable for use in control panels, automotive dashboards, and industrial equipment where dependable status indication is crucial. Its low profile and efficient light output ensure seamless integration into any system, making it an ideal choice for engineers seeking durable and efficient indicator solutions.
Type LED indicator light
LED Colour Green
Forward Current 20mA
Forward Voltage 24 V DC (max)
Connection Braid
Content 1
Diameter 14mm
Dimensions (Ø x H) 14 mm x 28.75 mm
Height 28.75mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 5mcd
Max. operating voltage 24V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 14mm
Shape Flush

Reviews

Be the first to submit a review

Trustpilot