APEM Q14F1CXXR24E LED indicator light Red Flush 10 mcd Industrial Panel

MPN
Q14F1CXXR24E
Brand
APEM
EAN-13
2050011661378
Order Code
13-6582
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.74
10+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

APEM Q14F1CXXR24E is a red flush LED indicator light designed with precision for industrial applications, featuring a luminous intensity of 10 millicandela. Signified by its compact 4.8mm mounting diameter, this LED indicator is engineered to provide reliable and efficient signal lighting in electronic control panels and equipment interfaces. With a robust construction suitable for demanding environments, it offers excellent visibility and longevity, operating at a standard voltage suitable for various circuit designs. Typically used in aerospace, automotive, and telecommunications systems, the Q14F1CXXR24E ensures clear status indication and enhances operational efficiency in complex assemblies.
Type LED indicator light
LED Colour Red
Forward Current 20mA
Forward Voltage 12 V DC (max)
Connection Solder tag
Content 1
Diameter 14mm
Dimensions (Ø x H) 14 mm x 28.75 mm
Height 28.75mm
IP Rating IP67
Lifespan 100000 hours
Luminosity 10mcd
Max. operating voltage 12V DC
Max. temperature 65°C
Maximum Temperature 65°C
Recess Diameter 14mm
Shape Flush

Reviews

Be the first to submit a review

Trustpilot