APEM PHAP3305A Short-travel Pushbutton Through Hole Mounting, Horizontal

MPN
PHAP3305A
Brand
APEM
EAN-13
2050000213656
Order Code
51-0701
Country of Origin
France
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 928 in stock

The high quality APEM Short-Travel Pushbutton PHAP3305A has been designed with through hole, horizontal mounting to enable the control of a machine or process.
  • Length of button 3.85mm
Type Pushbutton
Contact Configuration SPST on / off
Current Rating (A) 0.05A
Orientation Horizontal/ Side Actuator
Outline Dimensions 14 x 7.4 x 10.7mm
Illumination None
Operating Force 160gf
Action Off / on
Length of button 3.85mm
Maximum Temperature +70°C
Min. temperature -20°C
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot