APEM PBARZAF0000E2A PBAR Piezo Pushbutton 24V IP69K Red/Green

MPN
PBARZAF0000E2A
Brand
APEM
EAN-13
2050001438744
Order Code
11-3035
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.28
10+ £63.22
100+ £62.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The APEM PBARZAF0000E2A is a vandal-proof Piezo pushbutton switch designed for durability in harsh environments, featuring an IP69K rating. It operates on 24 V DC/AC with a 0.2 A rating and offers a momentary 1 x Off/(On) functionality, indicated by a red and green illumination. Ideal for outdoor or industrial settings, it is commonly employed in public access systems.
Type Piezo pushbutton
Contact Configuration 1 x Off/(On)
Switch Function 1 maker
Current Rating 200mA
Mounting Panel
Voltage Rating 24V
Illumination Green
Panel Cutout Dimensions 22
Board thickness (max.) 5mm
Bulb Type LED (monochrome)
Casing/button Colour Metal
Colour Red , Green
IP Rating IP69K
Lighting Type Circular lighting
Material Metal
Recess Diameter 22mm
Switch/button features Planar
Switching Voltage 24V DC/AC

Reviews

Be the first to submit a review

Trustpilot