APEM PBARAAFB000K0B 19mm IP69K Vandal Resistant Switch SPST Off-On

MPN
PBARAAFB000K0B
Brand
APEM
EAN-13
4016138679878
Order Code
51-1488
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

A durable, high impact resistant and cosmetically attractive piezo switch and a surface that remains completely closed, protecting against dust, dirt, debris and liquids. The switch has flying leads and a bushing of Ø 19 (.748), with chamfer, height 3mm and a transparent finish with blue LED.

  • Piezo switch
  • Colour Stainless steel
  • Functions Maintained-Momentary
  • Protection type IP69K
  • Switch position SPST, Off-On
  • Easy to clean metal surface
  • Long life (50 million cycles)
  • Ring illumination
  • Manufacturer's part PBARAAFB000K0B
Type Pushbutton
Contact Configuration SPST
Switch Function Piezo Output
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 19mm
Colour Stainless steel
IP Rating IP69K

Reviews

Be the first to submit a review

Trustpilot