APEM NK236W NK Series Slide Switch 12V DC 1mA On/(On) 1pc Compact

MPN
NK236W
Brand
APEM
Order Code
01-2790
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.60
25+ £2.30
50+ £2.11
125+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
500 in stock, despatched in 4 working days

The APEM NK236W is a slide switch from the NK Series, designed for a 12 V DC and 1 mA operation. This fader switch features a 1 x On/(On) configuration. Typically, it is used in low-power electronic devices for reliable switching.
Type Slide switch
Current Rating (Amps) 1mA
Connection Solder pins
Contact Material Ni
CS 2.54mm
Dim (L x W x H) 7 x 5 x 2 mm
Height 2mm
Length 7mm
Misc Attribute NK Series
Switch position 1 x On/(On)
Switching Voltage 12V DC
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot