APEM N36346209 Sealing cap Black Protective Caps 1 pc(s)

MPN
N36346209
Brand
APEM
EAN-13
2050011661347
Order Code
13-6581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

APEM N36346209, is a sealing cap designed to provide effective protection for electronic components and devices. This black protective cap, also referred to as alternate description 3344459, is constructed to secure against ingress of dust, moisture, and other environmental contaminants. It is commonly utilised in various engineering applications, such as safeguarding electrical switches and connectors in industrial settings or outdoor equipment, where maintaining component integrity is critical. The tough, durable material of the cap ensures long-lasting performance and compatibility with a wide range of systems, enhancing the reliability and longevity of the equipment it protects.
Actuator Colour Black
Colour Black
Contact Configuration N/A
Content 1
Current Rating (Amps) N/A
Diameter 27mm
Dimensions (Ø x L) 27 mm x 50 mm
Illumination Colour N/A
Illumination Type N/A
Length 50mm
Mounting Type N/A
Product Type Sealing cap
Switch Function N/A
Type U2197

Reviews

Be the first to submit a review

Trustpilot