APEM's RS Desktop offers superior control for PTZ cameras and supports standard USB plug-and-play connectivity.
The RS Desktop USB joystick offers the latest generation Hall effect positioning sensor, three axis of control and 12 bit resolution, making it an ideal choice for professional surveillance monitoring applications.
- 3 axis joystick for pan / tilt / zoom (PTZ) control
- 12 bit resolution
- 6 tactile pushbuttons
- Ergonomic, ambidextrous design for left or right handed use
- USB 1.1 HID compliant game controller
- Easy to use and operate
- Colour: Black/silver
- Connection (components): USB
- Dimensions, height: 375mm
- Dimensions, length: 656mm
- Dimensions, width: 545mm
- Functions (switches): momentary
- Lighting type: none
- Max. temperature: +70°C
- Min. temperature: -25°C
- Operation type: Toggle
- Switch type (category): Joystick
- Switching current (max.): 0.1 A
- Type (manufacturer type): 100-350
| Type |
Joystick |
| Colour |
Black, Silver |
| Current Rating (Amps) |
N/A |
| Dimensions |
height: 375mm |
| Easy to use |
and operate |
| Maximum Temperature |
+70°C |
| Min. temperature |
-25°C |
| Operation type |
Toggle |