APEM IZMR3S41N 16mm Blue Round IP67 Pushbutton Switch

MPN
IZMR3S41N
Brand
APEM
EAN-13
4016138679564
Order Code
51-1392
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Illumination:

    Blue Green
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.98
10+ £26.88
100+ £26.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

These blue round pushbutton switches from Apem are protected to IP67.
  • SPST, Off-On
Type Push button
Contact Configuration Maintained / momentary
Current Rating 200mA
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 16
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot