APEM IRC3S432 16mm Green 48VDC Rectangular Pushbuttons

MPN
IRC3S432
Brand
APEM
EAN-13
4016138679489
Order Code
51-1400
Country of Origin
France
View Full Product Range (2)

Discontinued


Green 48V DC rectangular pushbutton switch from APEM.
  • SPST, Off-On
Type Pushbutton
Contact Configuration SPST
Mounting Panel
Voltage Rating 48V
Illumination Green
Panel Cutout Dimensions 16
Button Colour Green
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot