APEM IPR3SAD3 IP Series Pushbutton 28V DC 5A Momentary 12x20mm IP69K

MPN
IPR3SAD3
Brand
APEM
EAN-13
2050011661309
Order Code
13-6577
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

APEM IPR3SAD3 is part of the IP Series of push-button switches characterised by its robust design and excellent sealing capabilities, suitable for demanding applications. The switch supports a 28 V DC operating voltage with a 5 A current rating, and features a momentary action with 1 x On/(Off) functionality. It possesses a compact form factor, measuring 12 mm in diameter and 20 mm in height, and meets the IP69K standard for protection against ingress of dust and high-pressure water jets, ensuring reliability under harsh environmental conditions. Typically used in industrial control systems, automotive interfaces, and other equipment requiring durable momentary contact switches, the IPR3SAD3 is engineered for high-performance in environments where reliability is critical.
Type IP Series
Contact Configuration SPST
Switch Function On/(Off)
Current Rating 5A
Mounting Panel
Voltage Rating 28V
Illumination N/A
Panel Cutout Dimensions N/A
Casing/button Colour Green
Connection Solder tag
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 1000000
Functions momentary
Height 20mm
IP Rating IP69K
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton
Switch position 1 x On/(Off)
Switching current (max.) 5A
Switching Voltage 28V DC

Reviews

Be the first to submit a review

Trustpilot