APEM IPR3SAD2L0G IP Series Pushbutton Green 28V DC 5A On/(Off) 12x20mm IP69K

MPN
IPR3SAD2L0G
Brand
APEM
EAN-13
2050011661279
Order Code
13-6574
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

APEM IPR3SAD2L0G from the IP Series is a push-button switch designed for demanding applications requiring high resistance to environmental conditions. This switch operates at 28 V DC with a 5 A current rating, featuring a momentary On/(Off) function and a distinctive green actuator. The dimensions of the activation surface measure 12 mm in diameter and 20 mm in height, facilitating easy integration into panel designs. With an ingress protection rating of IP69K, it is highly resistant to dust, high pressure, and temperature water jets, making it suitable for use in outdoor and industrial environments, including automotive and heavy-duty machinery control panels.
Type IP Series
Contact Configuration SPST
Switch Function On/(Off)
Current Rating 5A
Mounting Panel
Voltage Rating 28V
Illumination Green
Panel Cutout Dimensions 12
Casing/button Colour Black
Colour Green
Connection Solder tag
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 1000000
Functions momentary
Height 20mm
IP Rating IP69K
Lighting Type LED
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton
Switch position 1 x On/(Off)
Switching current (max.) 5A
Switching Voltage 28V DC

Reviews

Be the first to submit a review

Trustpilot