APEM IPR3FAD6 IP Series Pushbutton Switch 28V DC 5A 12x20mm IP69K

MPN
IPR3FAD6
Brand
APEM
EAN-13
2050011661262
Order Code
13-6573
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

APEM IPR3FAD6 is a robust push-button switch from the IP Series, designed for demanding environments. This switch operates at a voltage of 28 V DC and can handle a current of up to 5 A, making it suitable for various electrical and electronic applications. It features a momentary ON/OFF function and is housed in a compact design measuring 12 mm in diameter and 20 mm in height. Certified with an IP69K rating, it is highly resistant to dust and high-pressure water jets, making it ideal for use in harsh industrial settings, such as automotive or marine applications, where environmental exposure is a concern. This single push-button switch ensures reliable performance and durability, providing engineers with a dependable solution for control panel and automation systems.
Type IP Series
Contact Configuration SPST
Switch Function On/Off
Current Rating 5A
Mounting Panel
Voltage Rating 28V
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Casing/button Colour Red
Connection Braid
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 200000
Functions momentary
Height 20mm
IP Rating IP69K
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton
Switch position 1 x On/(Off)
Switching current (max.) 5A
Switching Voltage 28V DC

Reviews

Be the first to submit a review

Trustpilot