APEM IPR3FAD2 IP Series Pushbutton 28V DC 5A On/(Off) 12x20mm IP69K

MPN
IPR3FAD2
Brand
APEM
EAN-13
2050011661248
Order Code
13-6571
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.64
10+ £15.31
100+ £13.58
500+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

APEM IPR3FAD2 IP Series Pushbutton is a robust switch designed for demanding environments, featuring a compact design with dimensions of 12 mm in diameter and 20 mm in height. This push-button switch is rated for a maximum operating capacity of 28 V DC and can handle a current up to 5 A, suitable for applications requiring a momentary (1 x On/(Off)) operation. With an IP69K rating, it offers superior protection against dust ingress and high-pressure water jets, making it an ideal choice for use in harsh conditions such as industrial control panels, automotive systems, and outdoor equipment. Engineered for reliability and longevity, the IPR3FAD2 model is part of APEM's IP Series, which is renowned for its durability and exceptional performance in critical applications where environmental sealing is paramount.
Type IP Series
Contact Configuration SPST
Switch Function On/(Off)
Current Rating 5A
Mounting Panel
Voltage Rating 28V
Illumination N/A
Panel Cutout Dimensions N/A
Casing/button Colour Black
Connection Braid
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 200000
Functions momentary
Height 20mm
IP Rating IP69K
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton
Switch position 1 x On/(Off)
Switching current (max.) 5A
Switching Voltage 28V DC

Reviews

Be the first to submit a review

Trustpilot