APEM IPR1SAD3 IP Series Pushbutton switch 12V DC 4A On/Off latch IP67

MPN
IPR1SAD3
Brand
APEM
EAN-13
2050011661231
Order Code
13-6570
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

APEM's IPR1SAD3 is a robust push-button switch within the IP Series, engineered for reliable performance in demanding environments. This switch operates at 12 V DC with a current rating of 4 A, featuring a single On/Off latching mechanism. Its compact dimensions, measuring 12 mm in diameter and 20 mm in height, make it suitable for applications where space is constrained. With an IP67 protection rating, it is designed to resist dust ingress and withstand immersion in water, making it ideal for outdoor equipment, industrial machinery, and automotive control panels where environmental exposure is a consideration. The high durability and dependable operation of the IPR1SAD3 serve well in scenarios requiring repeated actuation in harsh conditions.
Type IP Series
Contact Configuration SPST
Switch Function On/Off
Current Rating 5A
Mounting Panel
Voltage Rating 12V
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Casing/button Colour Green
Connection Solder tag
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 200000
Functions latch
Height 20mm
IP Rating IP67
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton switch
Switch position 1 x On/Off
Switching current (max.) 4A
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot