APEM IPR1SAD2L0Y IP Series Pushbutton switch Yellow 12V DC 4A On/Off IP67

MPN
IPR1SAD2L0Y
Brand
APEM
EAN-13
2050011661224
Order Code
13-6569
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.66
10+ £21.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

APEM IPR1SAD2L0Y is a push-button switch from the IP Series designed to deliver reliable on/off functionality within various electronic circuits. This switch operates on a 12V DC power supply and is capable of managing current loads up to 4A. Its construction ensures durability with an IP67 rating, offering protection against dust ingress and immersion in water up to a certain depth, making it suitable for harsh environments. The switch features a distinctive yellow actuator and measures 12mm in diameter and 20mm in height, providing a compact solution for space-constrained applications. It is commonly employed in industrial control panels, outdoor electronic devices, and automotive systems requiring a robust and dependable switching mechanism.
Type IP Series
Contact Configuration SPST
Switch Function On/Off
Current Rating 5A
Mounting Panel
Voltage Rating 12V
Illumination N/A
Panel Cutout Dimensions N/A
Casing/button Colour Black
Colour Yellow
Connection Solder tag
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 200000
Functions latch
Height 20mm
IP Rating IP67
Lighting Type LED
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton switch
Switch position 1 x On/Off
Switching current (max.) 4A
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot