APEM IPR1SAD2L0G IP Series Pushbutton switch Green 12V DC 4A 12x20mm IP67

MPN
IPR1SAD2L0G
Brand
APEM
EAN-13
2050011661200
Order Code
13-6567
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

APEM's IPR1SAD2L0G is a high-performance push-button switch belonging to the IP Series, designed for precise and reliable actuation in various industrial environments. This switch operates at 12V DC with a current capacity of 4A, featuring a single On/Off latching mechanism. With its robust construction, the switch is encased in a green enclosure measuring 12 mm in diameter and 20 mm in height, offering both compactness and durability. It is rated IP67, indicating its suitability for use in harsh conditions where dust and water ingress protection is critical. Typical applications include automation systems, industrial control panels, and outdoor equipment, where reliable switching performance is essential.
Type IP Series
Contact Configuration SPST
Switch Function On/Off
Current Rating 5A
Mounting Panel
Voltage Rating 12V
Illumination N/A
Panel Cutout Dimensions N/A
Casing/button Colour Black
Colour Green
Connection Solder tag
Contact Material Silver, gold plated
Content 1
Diameter 12mm
Dimensions (Ø x H) 12 mm x 20 mm
Durability 200000
Functions latch
Height 20mm
IP Rating IP67
Lighting Type LED
Max. temperature 85°C
Maximum Temperature 85°C
Product Type Pushbutton switch
Switch position 1 x On/Off
Switching current (max.) 4A
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot